DT06-3S | |
---|---|
DigiKey Part Number | DDT06-3S-ND |
Manufacturer | |
Manufacturer Product Number | DT06-3S |
Description | CONN PLUG HSG 3POS |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | IP68, IP6K9K | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.92000 | ¥49.92 |
10 | ¥38.22500 | ¥382.25 |
25 | ¥34.47800 | ¥861.95 |
50 | ¥31.93940 | ¥1,596.97 |
100 | ¥29.63330 | ¥2,963.33 |
250 | ¥26.91108 | ¥6,727.77 |
500 | ¥25.07454 | ¥12,537.27 |
1,000 | ¥23.41165 | ¥23,411.65 |
2,500 | ¥21.45432 | ¥53,635.80 |