AT06-3S | |
---|---|
DigiKey Part Number | 889-1013-ND |
Manufacturer | |
Manufacturer Product Number | AT06-3S |
Description | CONN PLUG HSG 3POS 14-20AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | AT06-3S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.70000 | ¥47.00 |
25 | ¥4.51000 | ¥112.75 |
50 | ¥4.41400 | ¥220.70 |
100 | ¥4.22210 | ¥422.21 |
250 | ¥3.83844 | ¥959.61 |
500 | ¥3.45460 | ¥1,727.30 |
1,000 | ¥3.37891 | ¥3,378.91 |