AT04-3P-KIT01 | |
---|---|
DigiKey Part Number | 889-1203-ND |
Manufacturer | |
Manufacturer Product Number | AT04-3P-KIT01 |
Description | CONN RCPT 3POS CRIMP 16-18AWG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector Crimp 16-18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | AT04-3P-KIT01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Male Pin | |
Number of Positions | 3 | |
Pitch | - | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Holder | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 16-18 AWG | |
Features | Wedge Lock | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.45000 | ¥47.45 |
10 | ¥43.10100 | ¥431.01 |
40 | ¥39.87500 | ¥1,595.00 |
80 | ¥37.97650 | ¥3,038.12 |
280 | ¥33.22979 | ¥9,304.34 |
520 | ¥32.28033 | ¥16,785.77 |
1,000 | ¥27.53322 | ¥27,533.22 |
2,520 | ¥25.63443 | ¥64,598.76 |