AT06-3S-RD01BLK | |
---|---|
DigiKey Part Number | 889-1449-ND |
Manufacturer | |
Manufacturer Product Number | AT06-3S-RD01BLK |
Description | CONN PLUG HSG 3POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | AT06-3S-RD01BLK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.56000 | ¥12.56 |
10 | ¥10.57700 | ¥105.77 |
25 | ¥10.14280 | ¥253.57 |
50 | ¥9.92480 | ¥496.24 |
100 | ¥9.49410 | ¥949.41 |
250 | ¥8.63084 | ¥2,157.71 |
500 | ¥7.76776 | ¥3,883.88 |
1,100 | ¥6.90464 | ¥7,595.10 |
3,300 | ¥6.25736 | ¥20,649.29 |