AT04-3P-BM04 | |
---|---|
DigiKey Part Number | 889-1892-ND |
Manufacturer | |
Manufacturer Product Number | AT04-3P-BM04 |
Description | CONN HEADER VERT 3POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position |
Datasheet | Datasheet |
EDA/CAD Models | AT04-3P-BM04 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | - | |
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.835" (21.21mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Nickel | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Board Lock, Potting Wall | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | IP67 | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | 13A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, General Purpose, Industrial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.58000 | ¥33.58 |
10 | ¥30.49100 | ¥304.91 |
25 | ¥28.88200 | ¥722.05 |
40 | ¥28.20900 | ¥1,128.36 |
80 | ¥26.86550 | ¥2,149.24 |
360 | ¥23.50764 | ¥8,462.75 |
720 | ¥22.83592 | ¥16,441.86 |
1,080 | ¥19.47769 | ¥21,035.91 |
2,520 | ¥18.13438 | ¥45,698.64 |