8040.0001 | |
---|---|
DigiKey Part Number | 486-3876-ND |
Manufacturer | |
Manufacturer Product Number | 8040.0001 |
Description | FUSE CLIP CARTRIDGE 600V 32A PCB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 32 A 600V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia (6.35mm) | |
Current Rating (Amps) | 32 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | 600V | |
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Beryllium Copper | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.64000 | ¥7.64 |
50 | ¥5.80440 | ¥290.22 |
100 | ¥5.22140 | ¥522.14 |
500 | ¥4.03298 | ¥2,016.49 |