AT06-3S-YEL | |
---|---|
DigiKey Part Number | 889-AT06-3S-YEL-ND |
Manufacturer | |
Manufacturer Product Number | AT06-3S-YEL |
Description | CONN PLUG HSG 3POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Yellow |
Datasheet | Datasheet |
EDA/CAD Models | AT06-3S-YEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Yellow | |
Features | Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.81000 | ¥8.81 |
10 | ¥7.44700 | ¥74.47 |
25 | ¥7.13960 | ¥178.49 |
50 | ¥6.98800 | ¥349.40 |
100 | ¥6.68460 | ¥668.46 |
250 | ¥6.07732 | ¥1,519.33 |
500 | ¥5.46956 | ¥2,734.78 |
1,100 | ¥5.34966 | ¥5,884.63 |