AT06-3S-GRN | |
---|---|
DigiKey Part Number | 889-AT06-3S-GRN-ND |
Manufacturer | |
Manufacturer Product Number | AT06-3S-GRN |
Description | CONN PLUG HSG 3POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Green |
Datasheet | Datasheet |
EDA/CAD Models | AT06-3S-GRN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Green | |
Features | Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.52000 | ¥13.52 |
10 | ¥11.79800 | ¥117.98 |
25 | ¥11.29400 | ¥282.35 |
50 | ¥11.04440 | ¥552.22 |
100 | ¥10.54220 | ¥1,054.22 |
250 | ¥9.53804 | ¥2,384.51 |
500 | ¥8.78500 | ¥4,392.50 |
1,100 | ¥7.52992 | ¥8,282.91 |
3,300 | ¥7.02795 | ¥23,192.24 |