AT62-209-16141 | |
---|---|
DigiKey Part Number | 889-1474-ND |
Manufacturer | |
Manufacturer Product Number | AT62-209-16141 |
Description | CONN SOCKET 14AWG NICKEL CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Nickel Crimp 14 AWG Machined |
Datasheet | Datasheet |
EDA/CAD Models | AT62-209-16141 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥5.34500 | ¥53.45 |
25 | ¥4.88320 | ¥122.08 |
50 | ¥4.59740 | ¥229.87 |
100 | ¥4.40540 | ¥440.54 |
250 | ¥4.02248 | ¥1,005.62 |
500 | ¥3.83086 | ¥1,915.43 |
1,000 | ¥3.16045 | ¥3,160.45 |
2,500 | ¥2.87314 | ¥7,182.85 |