AT06-6S-BLU | |
---|---|
DigiKey Part Number | 889-AT06-6S-BLU-ND |
Manufacturer | |
Manufacturer Product Number | AT06-6S-BLU |
Description | CONN PLUG HSG 6POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Blue |
Datasheet | Datasheet |
EDA/CAD Models | AT06-6S-BLU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Blue | |
Features | Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.56000 | ¥14.56 |
10 | ¥12.66100 | ¥126.61 |
25 | ¥12.12040 | ¥303.01 |
50 | ¥11.85020 | ¥592.51 |
100 | ¥11.31130 | ¥1,131.13 |
250 | ¥10.23388 | ¥2,558.47 |
700 | ¥9.48276 | ¥6,637.93 |