AT04-6P-BM04 | |
---|---|
DigiKey Part Number | 889-1900-ND |
Manufacturer | |
Manufacturer Product Number | AT04-6P-BM04 |
Description | CONN HEADER VERT 6POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position |
Datasheet | Datasheet |
EDA/CAD Models | AT04-6P-BM04 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | - | |
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.835" (21.21mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Nickel | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Board Lock, Potting Wall | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | IP67 | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | 13A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, General Purpose, Industrial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.16000 | ¥50.16 |
10 | ¥38.38900 | ¥383.89 |
25 | ¥34.62880 | ¥865.72 |
50 | ¥32.07900 | ¥1,603.95 |
100 | ¥29.76380 | ¥2,976.38 |
250 | ¥27.02996 | ¥6,757.49 |
500 | ¥25.18588 | ¥12,592.94 |
1,000 | ¥23.51592 | ¥23,515.92 |
2,500 | ¥21.55021 | ¥53,875.53 |