AT06-6S-MM01 | |
---|---|
DigiKey Part Number | AT06-6S-MM01-ND |
Manufacturer | |
Manufacturer Product Number | AT06-6S-MM01 |
Description | CONN PLUG HSG 6POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | AT06-6S-MM01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | Cap (Cover), Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.36000 | ¥21.36 |
10 | ¥18.62500 | ¥186.25 |
25 | ¥17.83360 | ¥445.84 |
50 | ¥17.43780 | ¥871.89 |
100 | ¥16.64520 | ¥1,664.52 |
250 | ¥15.06008 | ¥3,765.02 |
700 | ¥13.87091 | ¥9,709.64 |
1,400 | ¥11.88941 | ¥16,645.17 |
2,800 | ¥11.09679 | ¥31,071.01 |