AT04-6P-L012 | |
---|---|
DigiKey Part Number | 889-3401-ND |
Manufacturer | |
Manufacturer Product Number | AT04-6P-L012 |
Description | CONN RCPT HSG 6POS FLANGE MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | AT04-6P-L012 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Mounting Flange, Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.53000 | ¥49.53 |
10 | ¥44.98500 | ¥449.85 |
25 | ¥42.60480 | ¥1,065.12 |
50 | ¥41.61260 | ¥2,080.63 |
100 | ¥39.63140 | ¥3,963.14 |
300 | ¥34.67740 | ¥10,403.22 |
500 | ¥33.68658 | ¥16,843.29 |
1,000 | ¥28.73271 | ¥28,732.71 |
2,500 | ¥26.75119 | ¥66,877.98 |