DT04-4P-L012 | |
---|---|
DigiKey Part Number | 1734-1393-ND |
Manufacturer | |
Manufacturer Product Number | DT04-4P-L012 |
Description | CONN RCPT HSG 4POS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | DT04-4P-L012 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | IP68, IP6K9K, Mounting Flange | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.45000 | ¥53.45 |
10 | ¥48.33900 | ¥483.39 |
25 | ¥45.66280 | ¥1,141.57 |
50 | ¥44.54960 | ¥2,227.48 |
100 | ¥42.32150 | ¥4,232.15 |
250 | ¥37.86692 | ¥9,466.73 |
500 | ¥35.63958 | ¥17,819.79 |
1,000 | ¥31.18461 | ¥31,184.61 |
2,500 | ¥29.62534 | ¥74,063.35 |