AT06-6S-SR02BLK | |
---|---|
DigiKey Part Number | AT06-6S-SR02BLK-ND |
Manufacturer | |
Manufacturer Product Number | AT06-6S-SR02BLK |
Description | CONN PLUG HSG 6POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | AT06-6S-SR02BLK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.84000 | ¥37.84 |
10 | ¥34.38200 | ¥343.82 |
25 | ¥32.56680 | ¥814.17 |
50 | ¥31.81140 | ¥1,590.57 |
100 | ¥30.29600 | ¥3,029.60 |
250 | ¥26.50880 | ¥6,627.20 |
900 | ¥23.47936 | ¥21,131.42 |
1,800 | ¥21.20717 | ¥38,172.91 |
2,700 | ¥20.44978 | ¥55,214.41 |