AT04-6P-SR01BLK | |
---|---|
DigiKey Part Number | 889-2255-ND |
Manufacturer | |
Manufacturer Product Number | AT04-6P-SR01BLK |
Description | CONN RCPT HSG 6POS 14-20AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | AT04-6P-SR01BLK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.79000 | ¥32.79 |
10 | ¥29.78700 | ¥297.87 |
25 | ¥28.21360 | ¥705.34 |
50 | ¥27.55620 | ¥1,377.81 |
100 | ¥26.24480 | ¥2,624.48 |
250 | ¥22.96404 | ¥5,741.01 |
900 | ¥20.33974 | ¥18,305.77 |
1,800 | ¥18.37136 | ¥33,068.45 |
2,700 | ¥17.71523 | ¥47,831.12 |