AT6P-BT-YW | |
---|---|
DigiKey Part Number | 889-AT6P-BT-YW-ND |
Manufacturer | |
Manufacturer Product Number | AT6P-BT-YW |
Description | BOOT (BACKSHELL) FOR 6-WAY RECEP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Boot For AT Series™ |
Datasheet | Datasheet |
EDA/CAD Models | AT6P-BT-YW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Boot | |
Number of Positions | 6 | |
For Use With/Related Products | AT Series™ | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.46000 | ¥6.46 |
10 | ¥5.47500 | ¥54.75 |
25 | ¥5.24680 | ¥131.17 |
50 | ¥5.13640 | ¥256.82 |
100 | ¥4.91290 | ¥491.29 |
300 | ¥4.46653 | ¥1,339.96 |
600 | ¥4.01995 | ¥2,411.97 |
1,200 | ¥3.93182 | ¥4,718.18 |