AT04-6P-RD01BLK | |
---|---|
DigiKey Part Number | AT04-6P-RD01BLK-ND |
Manufacturer | |
Manufacturer Product Number | AT04-6P-RD01BLK |
Description | CONN RCPT HSG 6POS 14-20AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | AT04-6P-RD01BLK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.27000 | ¥19.27 |
10 | ¥16.76800 | ¥167.68 |
25 | ¥16.05120 | ¥401.28 |
50 | ¥15.69380 | ¥784.69 |
100 | ¥14.98060 | ¥1,498.06 |
480 | ¥12.48381 | ¥5,992.23 |
960 | ¥10.70044 | ¥10,272.42 |
2,880 | ¥9.98711 | ¥28,762.88 |