AT04-6P-MM01 | |
---|---|
DigiKey Part Number | AT04-6P-MM01-ND |
Manufacturer | |
Manufacturer Product Number | AT04-6P-MM01 |
Description | CONN RCPT HSG 6POS 14-20AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | AT04-6P-MM01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Cap (Cover), Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.15000 | ¥22.15 |
10 | ¥19.24500 | ¥192.45 |
25 | ¥18.43000 | ¥460.75 |
50 | ¥18.01860 | ¥900.93 |
100 | ¥17.19980 | ¥1,719.98 |
480 | ¥14.33331 | ¥6,879.99 |
960 | ¥12.28571 | ¥11,794.28 |
2,880 | ¥11.46669 | ¥33,024.07 |