AT06-6S-SS01 | |
---|---|
DigiKey Part Number | AT06-6S-SS01-ND |
Manufacturer | |
Manufacturer Product Number | AT06-6S-SS01 |
Description | CONN PLUG HSG 6POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | AT06-6S-SS01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | Cap (Cover), Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.36000 | ¥34.36 |
10 | ¥31.19900 | ¥311.99 |
25 | ¥29.54960 | ¥738.74 |
50 | ¥28.86240 | ¥1,443.12 |
100 | ¥27.48820 | ¥2,748.82 |
250 | ¥24.19736 | ¥6,049.34 |