AT62-201-1631 | |
---|---|
DigiKey Part Number | 889-1470-ND |
Manufacturer | |
Manufacturer Product Number | AT62-201-1631 |
Description | CONN SOCKET 16-20AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 16-20 AWG Machined |
Datasheet | Datasheet |
EDA/CAD Models | AT62-201-1631 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.11000 | ¥9.11 |
10 | ¥7.71700 | ¥77.17 |
25 | ¥7.40520 | ¥185.13 |
50 | ¥7.24760 | ¥362.38 |
100 | ¥6.93240 | ¥693.24 |
250 | ¥6.30184 | ¥1,575.46 |
500 | ¥5.67166 | ¥2,835.83 |
1,000 | ¥5.04148 | ¥5,041.48 |
2,500 | ¥4.56886 | ¥11,422.15 |