AT06-2S-SR01BLK | |
---|---|
DigiKey Part Number | 889-1448-ND |
Manufacturer | |
Manufacturer Product Number | AT06-2S-SR01BLK |
Description | CONN PLUG HSG 2POS STRAIN RELIEF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | AT06-2S-SR01BLK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.07000 | ¥9.07 |
10 | ¥7.85700 | ¥78.57 |
25 | ¥7.52360 | ¥188.09 |
50 | ¥7.35420 | ¥367.71 |
100 | ¥7.02030 | ¥702.03 |
250 | ¥6.35220 | ¥1,588.05 |
500 | ¥5.88584 | ¥2,942.92 |