AT04-2P-PM11 | |
---|---|
DigiKey Part Number | 889-2290-ND |
Manufacturer | |
Manufacturer Product Number | AT04-2P-PM11 |
Description | CONN RCPT HSG 2POS PANEL MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | AT04-2P-PM11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Mounting Flange, Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.86000 | ¥28.86 |
10 | ¥26.18500 | ¥261.85 |
25 | ¥24.80600 | ¥620.15 |
50 | ¥24.22880 | ¥1,211.44 |
100 | ¥23.07430 | ¥2,307.43 |
250 | ¥20.19012 | ¥5,047.53 |
500 | ¥19.61322 | ¥9,806.61 |
2,000 | ¥16.15199 | ¥32,303.98 |
4,000 | ¥15.57513 | ¥62,300.52 |