AT06-2S-SR02BLK | |
---|---|
DigiKey Part Number | AT06-2S-SR02BLK-ND |
Manufacturer | |
Manufacturer Product Number | AT06-2S-SR02BLK |
Description | CONN PLUG HSG 2POS STRAIN RELIEF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | AT06-2S-SR02BLK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.74000 | ¥14.74 |
10 | ¥12.83600 | ¥128.36 |
25 | ¥12.28440 | ¥307.11 |
50 | ¥12.01240 | ¥600.62 |
100 | ¥11.46650 | ¥1,146.65 |
250 | ¥10.37444 | ¥2,593.61 |
500 | ¥9.55548 | ¥4,777.74 |
1,000 | ¥8.19049 | ¥8,190.49 |
2,500 | ¥7.64445 | ¥19,111.12 |