AT04-2P-SR01GRY | |
---|---|
DigiKey Part Number | 889-AT04-2P-SR01GRY-ND |
Manufacturer | |
Manufacturer Product Number | AT04-2P-SR01GRY |
Description | CONN RCPT HSG 2POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | AT04-2P-SR01GRY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Cap (Cover), IP68, IP69K, Sealed, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.13000 | ¥16.13 |
10 | ¥14.07400 | ¥140.74 |
25 | ¥13.47360 | ¥336.84 |
50 | ¥13.17560 | ¥658.78 |
100 | ¥12.57650 | ¥1,257.65 |
250 | ¥11.37860 | ¥2,844.65 |
500 | ¥10.48030 | ¥5,240.15 |
1,000 | ¥8.98311 | ¥8,983.11 |
2,500 | ¥8.38424 | ¥20,960.60 |