AT06-2S-MM01 | |
---|---|
DigiKey Part Number | AT06-2S-MM01-ND |
Manufacturer | |
Manufacturer Product Number | AT06-2S-MM01 |
Description | CONN PLUG HSG 2POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | AT06-2S-MM01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | Cap (Cover), Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.25000 | ¥11.25 |
10 | ¥9.49600 | ¥94.96 |
25 | ¥9.10680 | ¥227.67 |
50 | ¥8.91340 | ¥445.67 |
100 | ¥8.52530 | ¥852.53 |
250 | ¥7.75012 | ¥1,937.53 |
500 | ¥6.97512 | ¥3,487.56 |
1,500 | ¥5.81260 | ¥8,718.90 |
3,000 | ¥5.61885 | ¥16,856.55 |