AT04-2P-MM01 | |
---|---|
DigiKey Part Number | AT04-2P-MM01-ND |
Manufacturer | |
Manufacturer Product Number | AT04-2P-MM01 |
Description | CONN RCPT HSG 2POS 14-20AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | AT04-2P-MM01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Cap (Cover), Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.42000 | ¥9.42 |
10 | ¥7.98700 | ¥79.87 |
25 | ¥7.65600 | ¥191.40 |
50 | ¥7.49560 | ¥374.78 |
100 | ¥7.16850 | ¥716.85 |
250 | ¥6.51716 | ¥1,629.29 |
500 | ¥5.86544 | ¥2,932.72 |
1,000 | ¥5.21373 | ¥5,213.73 |
3,000 | ¥4.72496 | ¥14,174.88 |