AT06-2S-SS01 | |
---|---|
DigiKey Part Number | AT06-2S-SS01-ND |
Manufacturer | |
Manufacturer Product Number | AT06-2S-SS01 |
Description | CONN PLUG HSG 2POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | AT06-2S-SS01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | Cap (Cover), Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.08000 | ¥13.08 |
10 | ¥11.37900 | ¥113.79 |
25 | ¥10.89960 | ¥272.49 |
50 | ¥10.65560 | ¥532.78 |
100 | ¥10.17250 | ¥1,017.25 |
250 | ¥9.20320 | ¥2,300.80 |
500 | ¥8.47666 | ¥4,238.33 |
1,500 | ¥7.02355 | ¥10,535.33 |
3,000 | ¥6.78137 | ¥20,344.11 |