AT04-2P-BM02 | |
---|---|
DigiKey Part Number | 889-1886-ND |
Manufacturer | |
Manufacturer Product Number | AT04-2P-BM02 |
Description | CONN HEADER VERT 2POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position |
Datasheet | Datasheet |
EDA/CAD Models | AT04-2P-BM02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | - | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.835" (21.21mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Board Lock, Potting Wall | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | IP67 | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | 13A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, General Purpose, Industrial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.46000 | ¥30.46 |
10 | ¥27.66700 | ¥276.67 |
25 | ¥26.20560 | ¥655.14 |
40 | ¥25.59600 | ¥1,023.84 |
80 | ¥24.37800 | ¥1,950.24 |
400 | ¥21.33093 | ¥8,532.37 |
800 | ¥18.89313 | ¥15,114.50 |
1,200 | ¥17.67420 | ¥21,209.04 |
2,400 | ¥16.45529 | ¥39,492.70 |