ATP06-2S-EC01 | |
---|---|
DigiKey Part Number | 889-2276-ND |
Manufacturer | |
Manufacturer Product Number | ATP06-2S-EC01 |
Description | CONN PLUG HSG 2POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | ATP06-2S-EC01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | Cap (Cover), Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.11000 | ¥23.11 |
10 | ¥20.98800 | ¥209.88 |
25 | ¥19.88120 | ¥497.03 |
50 | ¥19.41900 | ¥970.95 |
100 | ¥18.49460 | ¥1,849.46 |
250 | ¥16.18284 | ¥4,045.71 |
800 | ¥14.33335 | ¥11,466.68 |
1,600 | ¥12.94625 | ¥20,714.00 |
3,200 | ¥12.48388 | ¥39,948.42 |