ATP13-2P-BM02GRY | |
---|---|
DigiKey Part Number | 889-ATP13-2P-BM02GRY-ND |
Manufacturer | |
Manufacturer Product Number | ATP13-2P-BM02GRY |
Description | 2 POSITION 90DEG PCB FLANGE MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Panel Mount, Through Hole, Right Angle 2 position 0.264" (6.71mm) |
Datasheet | Datasheet |
EDA/CAD Models | ATP13-2P-BM02GRY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | 0.146" (3.70mm) | |
Overall Contact Length | - | |
Insulation Height | 1.224" (31.10mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Board Lock, Mounting Flange, Potting Wall, Sealed | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | IP67 | |
Material Flammability Rating | - | |
Insulation Color | Gray | |
Current Rating (Amps) | 25A | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥137.76000 | ¥137.76 |
10 | ¥119.37100 | ¥1,193.71 |
25 | ¥113.14080 | ¥2,828.52 |
50 | ¥111.50060 | ¥5,575.03 |
100 | ¥98.38300 | ¥9,838.30 |
300 | ¥91.82447 | ¥27,547.34 |
500 | ¥89.85680 | ¥44,928.40 |