ATP04-2P-PM08GEC | |
---|---|
DigiKey Part Number | 889-2345-ND |
Manufacturer | |
Manufacturer Product Number | ATP04-2P-PM08GEC |
Description | CONN RCPT HSG 2POS PANEL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | ATP04-2P-PM08GEC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Cap (Cover), Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.61000 | ¥62.61 |
10 | ¥56.56500 | ¥565.65 |
25 | ¥53.44160 | ¥1,336.04 |
50 | ¥52.13720 | ¥2,606.86 |
200 | ¥49.53050 | ¥9,906.10 |
400 | ¥44.31673 | ¥17,726.69 |
600 | ¥41.70988 | ¥25,025.93 |
1,000 | ¥36.49610 | ¥36,496.10 |