ATP04-2P-PM07G | |
---|---|
DigiKey Part Number | 889-2342-ND |
Manufacturer | |
Manufacturer Product Number | ATP04-2P-PM07G |
Description | CONN RCPT HSG 2POS PANEL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | ATP04-2P-PM07G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.28000 | ¥53.28 |
10 | ¥48.37700 | ¥483.77 |
25 | ¥45.82400 | ¥1,145.60 |
50 | ¥44.75680 | ¥2,237.84 |
200 | ¥42.62575 | ¥8,525.15 |
400 | ¥37.29753 | ¥14,919.01 |
600 | ¥36.23183 | ¥21,739.10 |
1,000 | ¥30.90367 | ¥30,903.67 |
2,600 | ¥28.77238 | ¥74,808.19 |