ATP04-2P-CAP | |
---|---|
DigiKey Part Number | 889-ATP04-2P-CAP-ND |
Manufacturer | |
Manufacturer Product Number | ATP04-2P-CAP |
Description | DUST CAP FOR 2 POSITION RECEPTAC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For ATP Series™ Receptacles |
Datasheet | Datasheet |
EDA/CAD Models | ATP04-2P-CAP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
Number of Positions | 2 | |
For Use With/Related Products | ATP Series™ Receptacles | |
Features | IP68/IP69K | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.89000 | ¥8.89 |
10 | ¥7.70800 | ¥77.08 |
25 | ¥7.38400 | ¥184.60 |
50 | ¥7.21820 | ¥360.91 |
100 | ¥6.89040 | ¥689.04 |
400 | ¥6.23443 | ¥2,493.77 |
800 | ¥5.77685 | ¥4,621.48 |