ATP06-2S-CAP | |
---|---|
DigiKey Part Number | 889-ATP06-2S-CAP-ND |
Manufacturer | |
Manufacturer Product Number | ATP06-2S-CAP |
Description | DUST CAP FOR 2 POSITION PLUG, GR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For ATP Series™ Plugs |
Datasheet | Datasheet |
EDA/CAD Models | ATP06-2S-CAP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
Number of Positions | 2 | |
For Use With/Related Products | ATP Series™ Plugs | |
Features | IP68/IP69K | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.59000 | ¥21.59 |
10 | ¥18.76200 | ¥187.62 |
25 | ¥17.96800 | ¥449.20 |
50 | ¥17.56700 | ¥878.35 |
100 | ¥16.76860 | ¥1,676.86 |
250 | ¥15.17196 | ¥3,792.99 |
500 | ¥13.97412 | ¥6,987.06 |
1,600 | ¥11.57855 | ¥18,525.68 |
3,200 | ¥11.17926 | ¥35,773.63 |