ATP06-6S-EC01BK | |
---|---|
DigiKey Part Number | 889-ATP06-6S-EC01BK-ND |
Manufacturer | |
Manufacturer Product Number | ATP06-6S-EC01BK |
Description | CONN PLUG HSG 6POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | ATP06-6S-EC01BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.33000 | ¥26.33 |
10 | ¥23.89200 | ¥238.92 |
25 | ¥22.62960 | ¥565.74 |
50 | ¥22.10280 | ¥1,105.14 |
100 | ¥21.04950 | ¥2,104.95 |
450 | ¥18.52953 | ¥8,338.29 |