ATP04-6P-MM01BK | |
---|---|
DigiKey Part Number | 889-ATP04-6P-MM01BK-ND |
Manufacturer | |
Manufacturer Product Number | ATP04-6P-MM01BK |
Description | CONN RCPT HSG 6POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | ATP04-6P-MM01BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Cap (Cover), Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.95000 | ¥43.95 |
10 | ¥39.76200 | ¥397.62 |
25 | ¥37.56840 | ¥939.21 |
50 | ¥36.65100 | ¥1,832.55 |
200 | ¥34.81850 | ¥6,963.70 |
400 | ¥32.26318 | ¥12,905.27 |