ATP06-6S-RD01 | |
---|---|
DigiKey Part Number | 889-ATP06-6S-RD01-ND |
Manufacturer | |
Manufacturer Product Number | ATP06-6S-RD01 |
Description | CONN PLUG HSG 6POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | ATP06-6S-RD01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.01000 | ¥21.01 |
10 | ¥19.11400 | ¥191.14 |
25 | ¥18.10240 | ¥452.56 |
50 | ¥17.68200 | ¥884.10 |
100 | ¥16.83960 | ¥1,683.96 |
450 | ¥14.82362 | ¥6,670.63 |