ATP04-6P-EC01 | |
---|---|
DigiKey Part Number | 889-ATP04-6P-EC01-ND |
Manufacturer | |
Manufacturer Product Number | ATP04-6P-EC01 |
Description | CONN RCPT HSG 6POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | ATP04-6P-EC01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Cap (Cover), Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.75000 | ¥65.75 |
10 | ¥59.43400 | ¥594.34 |
25 | ¥56.14840 | ¥1,403.71 |
50 | ¥54.77940 | ¥2,738.97 |
200 | ¥52.04050 | ¥10,408.10 |
400 | ¥46.56250 | ¥18,625.00 |
600 | ¥43.82355 | ¥26,294.13 |
1,000 | ¥38.34556 | ¥38,345.56 |