ATP06-6S | |
---|---|
DigiKey Part Number | 889-ATP06-6S-ND |
Manufacturer | |
Manufacturer Product Number | ATP06-6S |
Description | CONN PLUG HSG 6POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | ATP06-6S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.66000 | ¥33.66 |
10 | ¥30.58900 | ¥305.89 |
25 | ¥28.97040 | ¥724.26 |
50 | ¥28.29740 | ¥1,414.87 |
100 | ¥26.94930 | ¥2,694.93 |
450 | ¥22.90684 | ¥10,308.08 |
900 | ¥20.88570 | ¥18,797.13 |
1,350 | ¥19.53824 | ¥26,376.62 |
2,700 | ¥18.19081 | ¥49,115.19 |