AWP-6SA | |
---|---|
DigiKey Part Number | 889-AWP-6SA-ND |
Manufacturer | |
Manufacturer Product Number | AWP-6SA |
Description | 6-POSITION FEMALE WEDGELOCK, KEY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Wedge for Sockets For ATP Series™ |
Datasheet | Datasheet |
EDA/CAD Models | AWP-6SA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Wedge for Sockets | |
Number of Positions | 6 | |
For Use With/Related Products | ATP Series™ | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.89000 | ¥6.89 |
10 | ¥5.82500 | ¥58.25 |
25 | ¥5.58760 | ¥139.69 |
50 | ¥5.46900 | ¥273.45 |
100 | ¥5.23100 | ¥523.10 |
250 | ¥4.75576 | ¥1,188.94 |
600 | ¥4.28025 | ¥2,568.15 |
1,200 | ¥3.80458 | ¥4,565.50 |
3,000 | ¥3.44792 | ¥10,343.76 |