ATP04-6PA-BUS | |
---|---|
DigiKey Part Number | 889-ATP04-6PA-BUS-ND |
Manufacturer | |
Manufacturer Product Number | ATP04-6PA-BUS |
Description | 6-POSITION RECEPTACLE, MALE, BUS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Terminator For ATP Series™ |
Datasheet | Datasheet |
EDA/CAD Models | ATP04-6PA-BUS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Terminator | |
Number of Positions | 6 | |
For Use With/Related Products | ATP Series™ | |
Features | Sealed | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.79000 | ¥124.79 |
10 | ¥118.73000 | ¥1,187.30 |