1418884-3 | |
---|---|
DigiKey Part Number | 17-1418884-3TR-ND - Tape & Reel (TR) 17-1418884-3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1418884-3 |
Description | CONN SOCKET 16AWG CRIMP SILVER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver 16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1418884-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.88800 | ¥18.88 |
25 | ¥1.88160 | ¥47.04 |
50 | ¥1.85860 | ¥92.93 |
100 | ¥1.71670 | ¥171.67 |
250 | ¥1.41112 | ¥352.78 |
500 | ¥1.33262 | ¥666.31 |
1,000 | ¥1.23861 | ¥1,238.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥1.19940 | ¥5,397.30 |
9,000 | ¥1.09749 | ¥9,877.41 |
13,500 | ¥0.97206 | ¥13,122.81 |
31,500 | ¥0.97019 | ¥30,560.99 |