929974-1 | |
---|---|
DigiKey Part Number | A126104TR-ND - Tape & Reel (TR) A126104CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 929974-1 |
Description | CONTACT SOCKET 17-20AWG CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 17-20 AWG Size 2.5mm Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 929974-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power, Stamped | |
Contact Type | Socket | |
Contact Size | 2.5mm | |
Wire Gauge or Range - AWG | 17-20 AWG | |
Wire Gauge or Range - mm² | 0.5 ~ 1.0mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Termination Finish | Tin | |
Features | Insulation Support | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.44500 | ¥14.45 |
25 | ¥1.44160 | ¥36.04 |
50 | ¥1.42360 | ¥71.18 |
100 | ¥1.31600 | ¥131.60 |
250 | ¥1.08172 | ¥270.43 |
500 | ¥1.05808 | ¥529.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.05802 | ¥3,174.06 |