965784-1 | |
---|---|
DigiKey Part Number | A122172-ND |
Manufacturer | |
Manufacturer Product Number | 965784-1 |
Description | VARIABLE FIXING CAP 180 DEG |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Strain Relief For Heavy Duty Sealed Connector Series |
Datasheet | Datasheet |
EDA/CAD Models | 965784-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Strain Relief | |
Number of Positions | - | |
For Use With/Related Products | Heavy Duty Sealed Connector Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.46000 | ¥6.46 |
10 | ¥5.62800 | ¥56.28 |
800 | ¥3.62875 | ¥2,903.00 |
1,600 | ¥3.22552 | ¥5,160.83 |
5,600 | ¥2.92314 | ¥16,369.58 |
10,400 | ¥2.72155 | ¥28,304.12 |