1418917-1 | |
---|---|
DigiKey Part Number | A127953-ND |
Manufacturer | |
Manufacturer Product Number | 1418917-1 |
Description | MULTI CORE CABLE ADAPTER 180 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For Heavy Duty Sealed Connector Series |
Datasheet | Datasheet |
EDA/CAD Models | 1418917-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | - | |
For Use With/Related Products | Heavy Duty Sealed Connector Series | |
Features | 180° Cable Exit | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.04000 | ¥14.04 |
5 | ¥13.08000 | ¥65.40 |
10 | ¥11.78000 | ¥117.80 |
25 | ¥11.52040 | ¥288.01 |