1-967325-3 | |
---|---|
DigiKey Part Number | A122073-ND |
Manufacturer | |
Manufacturer Product Number | 1-967325-3 |
Description | CONN PLUG HSNG FMALE 2POS INLINE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | 1-967325-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 2 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 2.5mm | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | 1 | |
Shell Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 HB | |
Features | Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.13000 | ¥31.13 |
10 | ¥28.27000 | ¥282.70 |
25 | ¥26.77680 | ¥669.42 |
50 | ¥26.15400 | ¥1,307.70 |
100 | ¥24.90890 | ¥2,490.89 |
250 | ¥21.79560 | ¥5,448.90 |
500 | ¥21.17284 | ¥10,586.42 |
1,000 | ¥18.05927 | ¥18,059.27 |
2,500 | ¥16.81378 | ¥42,034.45 |