929975-8 | |
---|---|
DigiKey Part Number | 17-929975-8TR-ND - Tape & Reel (TR) 17-929975-8CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 929975-8 |
Description | CONTACT SOCKET 13-17AWG CRIMP |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 13-17 AWG Size 2.5mm Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | 929975-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power, Stamped | |
Contact Type | Socket | |
Contact Size | 2.5mm | |
Wire Gauge or Range - AWG | 13-17 AWG | |
Wire Gauge or Range - mm² | 1.0 ~ 2.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Termination Finish | Tin | |
Features | Insulation Support | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.18000 | ¥10.18 |
10 | ¥9.53200 | ¥95.32 |
25 | ¥9.17520 | ¥229.38 |
50 | ¥9.08660 | ¥454.33 |
100 | ¥8.20080 | ¥820.08 |
250 | ¥7.93496 | ¥1,983.74 |
500 | ¥7.22562 | ¥3,612.81 |
1,000 | ¥6.47195 | ¥6,471.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.02868 | ¥18,086.04 |
6,000 | ¥5.85136 | ¥35,108.16 |