AT16-18PA-EK02 | |
---|---|
DigiKey Part Number | 889-AT16-18PA-EK02-ND |
Manufacturer | |
Manufacturer Product Number | AT16-18PA-EK02 |
Description | CONN RCPT HSG 18POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | AT16-18PA-EK02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Cap (Cover), Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.00000 | ¥77.00 |
10 | ¥69.27900 | ¥692.79 |
25 | ¥65.25880 | ¥1,631.47 |
50 | ¥63.58640 | ¥3,179.32 |
100 | ¥61.91300 | ¥6,191.30 |
300 | ¥55.21973 | ¥16,565.92 |
500 | ¥51.87308 | ¥25,936.54 |
1,000 | ¥45.84910 | ¥45,849.10 |