AT16-18SA-K004 | |
---|---|
DigiKey Part Number | 889-AT16-18SA-K004-ND |
Manufacturer | |
Manufacturer Product Number | AT16-18SA-K004 |
Description | CONN PLUG HSG 18POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | AT16-18SA-K004 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Cap (Cover), Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.34000 | ¥77.34 |
10 | ¥69.63600 | ¥696.36 |
25 | ¥65.60400 | ¥1,640.10 |
50 | ¥63.92120 | ¥3,196.06 |
100 | ¥62.23910 | ¥6,223.91 |
250 | ¥55.51044 | ¥13,877.61 |
500 | ¥52.14600 | ¥26,073.00 |